M39003/01-2692 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet
0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2692

DigiKey Part Number
M39003/01-2692-ND
Manufacturer
Manufacturer Product Number
M39003/01-2692
Description
CAP TANT 0.18UF 10% 100V AXIAL
Customer Reference
Detailed Description
0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2692 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
100 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2452Vishay Sprague0M39003/01-2452-ND$0.00000Direct
M39003/01-6352Vishay Sprague0M39003/01-6352-ND$0.00000Direct
M39003/01-6353Vishay Sprague0M39003/01-6353-ND$0.00000Direct
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.