Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7284 | |
|---|---|
DigiKey Part Number | M39003/01-7284-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7284 |
Description | CAP TANT 3.9UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7284 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5114 | Vishay Sprague | 0 | M39003/01-5114-ND | $344.57460 | Direct |
| M39003/01-5314 | Vishay Sprague | 0 | M39003/01-5314-ND | $457.66870 | Direct |
| M39003/01-5514 | Vishay Sprague | 0 | M39003/01-5514-ND | $194.57330 | Direct |
| M39003/01-5714 | Vishay Sprague | 0 | M39003/01-5714-ND | $194.12520 | Direct |
| M39003/01-6284 | Vishay Sprague | 0 | M39003/01-6284-ND | $183.13560 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $188.07260 | $18,807.26 |




