
M39003/01-2411 | |
|---|---|
DigiKey Part Number | M39003/01-2411-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2411 |
Description | CAP TANT 3.9UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2411 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.63000 | $198.63 |
| 10 | $159.43100 | $1,594.31 |
| 50 | $143.75780 | $7,187.89 |
| 100 | $138.90220 | $13,890.22 |
| 500 | $130.67712 | $65,338.56 |

