M39003/01-7224 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $102.42200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $128.81050
Datasheet

Direct


Vishay Sprague
In Stock: 20
Unit Price: $203.72000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $98.88500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $102.42200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $104.55950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $122.88750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $155.37850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $183.28050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $216.40000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $128.50000
Datasheet

Direct


KEMET
In Stock: 118
Unit Price: $155.75000
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7224

DigiKey Part Number
M39003/01-7224-ND
Manufacturer
Manufacturer Product Number
M39003/01-7224
Description
CAP TANT 10UF 10% 50V AXIAL
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$192.41000$3,848.20