M39003/01-7154H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $295.45930
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $306.37700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $296.16660
Datasheet
Image for M39003/01-7154H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7154H

DigiKey Part Number
M39003/01-7154H-ND
Manufacturer
Manufacturer Product Number
M39003/01-7154H
Description
CAP TANT 0.047UF 10% 50V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7154H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$295.45930$29,545.93