M39003/01-7062 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $157.95950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $194.09300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $252.39200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $331.50750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $335.78250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $120.18600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $116.13700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $147.21850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $191.35550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $250.98600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $254.15100
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7062

DigiKey Part Number
M39003/01-7062-ND
Manufacturer
Manufacturer Product Number
M39003/01-7062
Description
CAP TANT 150UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
15 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5026Vishay Sprague0M39003/01-5026-ND$157.95950Direct
M39003/01-5226Vishay Sprague0M39003/01-5226-ND$194.09300Direct
M39003/01-5426Vishay Sprague0M39003/01-5426-ND$252.39200Direct
M39003/01-5626Vishay Sprague0M39003/01-5626-ND$331.50750Direct
M39003/01-6062Vishay Sprague0M39003/01-6062-ND$335.78250Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$351.47750$7,029.55