Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5426 | |
|---|---|
DigiKey Part Number | M39003/01-5426-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5426 |
Description | CAP TANT 150UF 5% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5026 | Vishay Sprague | 0 | M39003/01-5026-ND | $157.95950 | Direct |
| M39003/01-5226 | Vishay Sprague | 0 | M39003/01-5226-ND | $194.09300 | Direct |
| M39003/01-6062 | Vishay Sprague | 0 | M39003/01-6062-ND | $335.78250 | Direct |
| M39003/01-2277 | Vishay Sprague | 0 | M39003/01-2277-ND | $120.18600 | Similar |
| M39003/01-2278 | Vishay Sprague | 0 | M39003/01-2278-ND | $116.13700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $252.39200 | $5,047.84 |



