Parametric Equivalent

M39003/01-7048/99 | |
|---|---|
DigiKey Part Number | M39003/01-7048/99-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7048/99 |
Description | CAP TANT 3.3UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7048/99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.86610 | $5,586.61 |


