
M39003/01-6231H | |
|---|---|
DigiKey Part Number  | M39003/01-6231H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M39003/01-6231H  | 
Description  | CAP TANT 18UF 5% 50V AXIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M39003/01-6231H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | 50 V  | |
Type  | Hermetically Sealed  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Size / Dimension  | 0.289" Dia x 0.686" L (7.34mm x 17.42mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | High Reliability  | |
Failure Rate  | B (0.1%)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-39003/1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $291.69500 | $5,833.90 | 

