M39003/01-6066 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $48.77820
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $48.17960
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $46.74090
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $58.89470
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6066

DigiKey Part Number
M39003/01-6066-ND
Manufacturer
Manufacturer Product Number
M39003/01-6066
Description
CAP TANT 1.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
20 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2279Vishay Sprague0M39003/01-2279-ND$48.77820Direct
M39003/01-2519Vishay Sprague0M39003/01-2519-ND$48.17960Direct
M39003/01-2759Vishay Sprague0M39003/01-2759-ND$46.74090Direct
M39003/01-2999Vishay Sprague0M39003/01-2999-ND$58.89470Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.25750$4,925.75