Direct
Direct

M39003/01-2279 | |
|---|---|
DigiKey Part Number | M39003/01-2279-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2279 |
Description | CAP TANT 1.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2279 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6065 | Vishay Sprague | 0 | M39003/01-6065-ND | $64.20990 | Direct |
| M39003/01-6066 | Vishay Sprague | 0 | M39003/01-6066-ND | $49.25750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $48.77820 | $4,877.82 |


