M39003/01-6028 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $50.86880
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $50.04930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $55.76170
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $76.22680
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: $71.68000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $45.22290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.32620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.32620
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: $71.19000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.32620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $56.22560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.25090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $47.22970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $45.34110
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6028

DigiKey Part Number
M39003/01-6028-ND
Manufacturer
Manufacturer Product Number
M39003/01-6028
Description
CAP TANT 33UF 5% 10V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$100.53300$10,053.30