M39003/01-2494 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $60.79960
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $46.92770
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $44.93380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.04910
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.04910
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $53.90400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $45.05120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $47.74600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.71250
Datasheet

Direct


KEMET
In Stock: 147
Unit Price: $108.26000
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2494

DigiKey Part Number
M39003/01-2494SP-ND
Manufacturer
Manufacturer Product Number
M39003/01-2494
Description
CAP TANT 4.7UF 10% 10V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2494 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$43.04910$4,304.91