M39003/01-6026 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $66.21100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $83.04290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $88.14930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $72.07790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $56.76210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $60.78810
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $64.44500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.50530
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $80.71620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $82.81020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $88.14930
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6026

DigiKey Part Number
M39003/01-6026-ND
Manufacturer
Manufacturer Product Number
M39003/01-6026
Description
CAP TANT 27UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$106.94770$10,694.77