M39003/01-7027 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $56.76210
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $60.78810
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $64.44500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $54.50530
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $80.71620
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7027

DigiKey Part Number
M39003/01-7027-ND
Manufacturer
Manufacturer Product Number
M39003/01-7027
Description
CAP TANT 27UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2256Vishay Sprague0M39003/01-2256-ND$56.76210Direct
M39003/01-2496Vishay Sprague0M39003/01-2496-ND$60.78810Direct
M39003/01-2736Vishay Sprague0M39003/01-2736-ND$64.44500Direct
M39003/01-2976Vishay Sprague0M39003/01-2976-ND$54.50530Direct
M39003/01-6027Vishay Sprague0M39003/01-6027-ND$80.71620Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$82.81020$8,281.02