M39003/01-5616 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $123.18150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $127.03650
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $135.69500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $202.31900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $94.79600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $97.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $123.67800
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $196.33000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.46000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $217.79250
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5616

DigiKey Part Number
M39003/01-5616-ND
Manufacturer
Manufacturer Product Number
M39003/01-5616
Description
CAP TANT 120UF 5% 10V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5616 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$160.26250$3,205.25