Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5413 | |
|---|---|
DigiKey Part Number | M39003/01-5413-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5413 |
Description | CAP TANT 39UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5013 | Vishay Sprague | 0 | M39003/01-5013-ND | $66.21100 | Direct |
| M39003/01-5213 | Vishay Sprague | 0 | M39003/01-5213-ND | $83.04290 | Direct |
| M39003/01-6031 | Vishay Sprague | 0 | M39003/01-6031-ND | $106.94770 | Direct |
| M39003/01-2259 | Vishay Sprague | 0 | M39003/01-2259SP-ND | $56.76210 | Similar |
| M39003/01-2499 | Vishay Sprague | 0 | M39003/01-2499-ND | $60.78810 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $88.14930 | $8,814.93 |




