
M39003/01-2259 | |
|---|---|
DigiKey Part Number | 1001-2075-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2259 |
Description | CAP TANT 39UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2259 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 10 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 2.1Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.41000 | $104.41 |
| 10 | $80.42300 | $804.23 |
| 75 | $69.02667 | $5,177.00 |
| 150 | $66.37600 | $9,956.40 |
| 525 | $62.71392 | $32,924.81 |
| 1,050 | $61.17650 | $64,235.32 |

