M39003/01-5346 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $288.72610
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $864.85970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $220.73470
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $216.79170
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $224.89480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $219.85850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $281.56290
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $276.13100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $313.64780
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $307.58610
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $636.96100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $625.49670
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $740.75020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $724.25290
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5346

DigiKey Part Number
M39003/01-5346-ND
Manufacturer
Manufacturer Product Number
M39003/01-5346
Description
CAP TANT 0.47UF 5% 100V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$303.25310$30,325.31