M39003/01-5292 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $152.30700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $221.82900
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $148.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $116.59200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $130.45500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $130.45500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $113.72050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $113.72050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $132.05200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $132.05200
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $205.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $164.01700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $192.65750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $183.51650
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5292

DigiKey Part Number
M39003/01-5292-ND
Manufacturer
Manufacturer Product Number
M39003/01-5292
Description
CAP TANT 15UF 5% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$176.24600$3,524.92