Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5272 | |
|---|---|
DigiKey Part Number | M39003/01-5272-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5272 |
Description | CAP TANT 0.33UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5072 | Vishay Sprague | 0 | M39003/01-5072-ND | $86.06180 | Direct |
| M39003/01-6178 | Vishay Sprague | 0 | M39003/01-6178-ND | $74.18420 | Direct |
| M39003/01-2347 | Vishay Sprague | 0 | M39003/01-2347-ND | $97.67000 | Similar |
| M39003/01-2348 | Vishay Sprague | 0 | M39003/01-2348-ND | $63.03100 | Similar |
| M39003/01-2587 | Vishay Sprague | 0 | M39003/01-2587-ND | $61.49680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.07860 | $6,007.86 |


