
M39003/01-2347 | |
|---|---|
DigiKey Part Number | M39003/01-2347-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2347 |
Description | CAP TANT 0.33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2347 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.67000 | $97.67 |
| 10 | $74.93100 | $749.31 |
| 50 | $65.84440 | $3,292.22 |
| 100 | $63.03100 | $6,303.10 |
| 500 | $58.26708 | $29,133.54 |
| 1,000 | $56.79108 | $56,791.08 |

