M39003/01-5249 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $157.95950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $335.78250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $159.91000
Datasheet

Similar


Vishay Sprague
In Stock: 18
Unit Price: $154.89000
Datasheet

Similar


Vishay Sprague
In Stock: 10
Unit Price: $193.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $246.40000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $317.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Similar


Vishay Sprague
In Stock: 15
Unit Price: $321.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $245.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $335.11000
Datasheet

Similar


Vishay Sprague
In Stock: 2
Unit Price: $324.67000
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5249

DigiKey Part Number
M39003/01-5249-ND
Manufacturer
Manufacturer Product Number
M39003/01-5249
Description
CAP TANT 47UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
35 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5049Vishay Sprague0M39003/01-5049-ND$157.95950Direct
M39003/01-6120Vishay Sprague0M39003/01-6120-ND$335.78250Direct
M39003/01-2312Vishay Sprague0M39003/01-2312SP-ND$159.91000Similar
M39003/01-2313Vishay Sprague18M39003/01-2313-ND$154.89000Similar
M39003/01-2552Vishay Sprague10M39003/01-2552SP-ND$193.04000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$194.09300$3,881.86