
M39003/01-2552 | |
|---|---|
DigiKey Part Number | M39003/01-2552SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2552 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2552 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.04000 | $193.04 |
| 10 | $154.67900 | $1,546.79 |
| 50 | $139.33800 | $6,966.90 |
| 100 | $134.58680 | $13,458.68 |
| 500 | $126.53728 | $63,268.64 |

