
M39003/01-2746/TR | |
|---|---|
DigiKey Part Number  | M39003/01-2746/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | M39003/01-2746/TR  | 
Description  | CAP TANT 220UF 20% 10V AXIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M39003/01-2746/TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
Type  | Hermetically Sealed  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Size / Dimension  | 0.351" Dia x 0.786" L (8.92mm x 19.96mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Features  | High Reliability  | |
Failure Rate  | R (0.01%)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-39003/1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $140.20790 | $70,103.95 | 

