
| M39003/01-2378/TR | |
|---|---|
| DigiKey Part Number | M39003/01-2378/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | M39003/01-2378/TR | 
| Description | CAP TANT 15UF 20% 50V AXIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M39003/01-2378/TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | High Reliability | |
| Failure Rate | M (1%) | |
| Grade | Military | |
| Qualification | MIL-PRF-39003/1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $88.90220 | $44,451.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China