Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KH155KR | |
|---|---|
DigiKey Part Number | 718-CWR06KH155KR-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KH155KR |
Description | CWR06KH155KR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB155KR | Vishay Sprague | 0 | 718-CWR06KB155KR-ND | $131.08907 | Parametric Equivalent |
| CWR06KB155KRA | Vishay Sprague | 0 | 718-CWR06KB155KRA-ND | $138.93240 | Parametric Equivalent |
| CWR06KB155KRB | Vishay Sprague | 0 | 718-CWR06KB155KRB-ND | $154.82507 | Parametric Equivalent |
| CWR06KB155KRC | Vishay Sprague | 0 | 718-CWR06KB155KRC-ND | $158.56533 | Parametric Equivalent |
| CWR06KB155KRHR | Vishay Sprague | 0 | 718-CWR06KB155KRHRTR-ND | $101.82953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $128.46253 | $9,634.69 |

