CWR06KB155KRTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $131.08907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $138.93240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $154.82507
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $158.56533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $101.82953
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $133.35160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $141.18067
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $156.93093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $160.89800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $128.46253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $136.20400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $152.01440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $156.11200
Datasheet
New at DigiKey
Image for CWR06KB155KRTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB155KRTR

DigiKey Part Number
718-CWR06KB155KRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06KB155KRTR
Description
CWR06KB155KRTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$98.57316$246,432.90
Manufacturers Standard Package