Upgrade

695D474X0050D2T | |
|---|---|
DigiKey Part Number | 695D474X0050D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D474X0050D2T |
Description | CAP TANT 0.47UF 20% 50V 1810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V 1810 (4724 Metric) 9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1810 (4724 Metric) | |
Size / Dimension | 0.185" L x 0.095" W (4.70mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.16591 | $20,414.78 |


