
695D336X9020G2T | |
|---|---|
DigiKey Part Number | 695D336X9020G2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D336X9020G2T |
Description | CAP TANT 33UF 10% 20V 3010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 20 V 3010 (7625 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3010 (7625 Metric) | |
Size / Dimension | 0.299" L x 1.000" W (7.60mm x 2.54mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.31235 | $21,468.53 |

