22 µF Conformal Coated Tantalum Capacitors 20 V 3010 (7625 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D226X9020G2T

DigiKey Part Number
695D226X9020G2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
695D226X9020G2T
Description
CAP TANT 22UF 10% 20V 3010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 3010 (7625 Metric) 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3010 (7625 Metric)
Size / Dimension
0.299" L x 1.000" W (7.60mm x 2.54mm)
Height - Seated (Max)
0.115" (2.92mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.31235$21,468.53
Manufacturers Standard Package