Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D687M063FV5D | |
|---|---|
DigiKey Part Number | 678D687M063FV5D-ND |
Manufacturer | |
Manufacturer Product Number | 678D687M063FV5D |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.693" (43.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D687M063FV3D | Vishay Sprague | 0 | 678D687M063FV3D-ND | $72.43642 | Parametric Equivalent |
| 678D687M063FV3J | Vishay Sprague | 0 | 678D687M063FV3J-ND | $74.76994 | Parametric Equivalent |
| 678D687M063FV4D | Vishay Sprague | 0 | 678D687M063FV4D-ND | $74.47463 | Parametric Equivalent |
| 678D687M063FV4MSR9 | Vishay Sprague | 0 | 678D687M063FV4MSR9-ND | $79.86719 | Parametric Equivalent |
| B41858C9687M000 | TDK | 1,454 | 495-6090-ND | $28.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | $76.50877 | $11,858.86 |






