Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D687M063FV4D | |
|---|---|
DigiKey Part Number | 678D687M063FV4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D687M063FV4D |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D687M063FV4MSR9 | Vishay Sprague | 0 | 678D687M063FV4MSR9-ND | $79.86719 | Parametric Equivalent |
| ELXV101ELL681MM40S | Chemi-Con | 175 | 565-3755-ND | $34.28000 | Upgrade |
| UPM2A681MHD | Nichicon | 0 | 493-11142-ND | $21.54000 | Upgrade |
| B41858C9687M000 | TDK | 1,454 | 495-6090-ND | $28.45000 | Parametric Equivalent |
| UPJ2A681MHD | Nichicon | 0 | 493-11106-ND | $21.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | $74.47463 | $12,064.89 |






