ELXV101ELL681MM40S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $9.04348
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $35.60000
Datasheet
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV101ELL681MM40S

DigiKey Part Number
565-3755-ND
Manufacturer
Manufacturer Product Number
ELXV101ELL681MM40S
Description
CAP ALUM 680UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV101ELL681MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.185 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.28000$34.28
10$23.31600$233.16
50$18.75980$937.99
250$15.78760$3,946.90
500$14.85230$7,426.15
1,000$14.07570$14,075.70
2,500$13.24753$33,118.82
5,000$12.74351$63,717.55
Manufacturers Standard Package