Upgrade
Upgrade
Upgrade

678D338M020FV4D | |
|---|---|
DigiKey Part Number | 678D338M020FV4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D338M020FV4D |
Description | CAP ALUM 3300UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 20 V Aluminum Electrolytic Capacitors Radial, Can 61mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 20 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051332E3 | Vishay Beyschlag/Draloric/BC Components | 390 | MAL215051332E3-ND | $50.48000 | Upgrade |
| MAL215061332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215061332E3-ND | $23.50148 | Upgrade |
| UPM1V332MHD | Nichicon | 200 | 493-11135-ND | $25.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | $73.13304 | $11,774.42 |



