Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215061332E3 | |
|---|---|
DigiKey Part Number | MAL215061332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215061332E3 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.432 A @ 100 Hz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.673" (42.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215051332E3 | Vishay Beyschlag/Draloric/BC Components | 390 | MAL215051332E3-ND | $50.48000 | Parametric Equivalent |
| MAL225051332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225051332E3-ND | $24.71252 | Parametric Equivalent |
| MAL225061332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225061332E3-ND | $24.97642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.50148 | $11,750.74 |




