Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D108M016DM5O | |
|---|---|
DigiKey Part Number | 678D108M016DM5O-ND |
Manufacturer | |
Manufacturer Product Number | 678D108M016DM5O |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 20Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.161" (29.50mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 20Hz | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D108M016DM3D | Vishay Sprague | 0 | 678D108M016DM3D-ND | $41.27334 | Parametric Equivalent |
| 678D108M016DM3DE3 | Vishay Sprague | 0 | 678D108M016DM3DE3-ND | $45.30853 | Parametric Equivalent |
| 678D108M016DM4D | Vishay Sprague | 0 | 678D108M016DM4D-ND | $44.18844 | Parametric Equivalent |
| 678D108M016DM5D | Vishay Sprague | 0 | 678D108M016DM5D-ND | $41.27334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 251 | $47.08888 | $11,819.31 |


