678D108M016DM3D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.30853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.18844
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.27334
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.08888
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 20Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D108M016DM3D

DigiKey Part Number
678D108M016DM3D-ND
Manufacturer
Manufacturer Product Number
678D108M016DM3D
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 20Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.161" (29.50mm)
ESR (Equivalent Series Resistance)
130mOhm @ 20Hz
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D108M016DM3DE3Vishay Sprague0678D108M016DM3DE3-ND$45.30853Parametric Equivalent
678D108M016DM4DVishay Sprague0678D108M016DM4D-ND$44.18844Parametric Equivalent
678D108M016DM5DVishay Sprague0678D108M016DM5D-ND$41.27334Parametric Equivalent
678D108M016DM5OVishay Sprague0678D108M016DM5O-ND$47.08888Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
290$41.27334$11,969.27
Manufacturers Standard Package