
595D686X0016D2T | |
|---|---|
DigiKey Part Number | 718-595D686X0016D2TTR-ND - Tape & Reel (TR) 718-595D686X0016D2TCT-ND - Cut Tape (CT) 718-595D686X0016D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X0016D2T |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X0016D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.88000 | $36.88 |
| 10 | $26.45800 | $264.58 |
| 50 | $22.31180 | $1,115.59 |
| 100 | $21.03100 | $2,103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.23938 | $9,619.69 |
| 1,000 | $18.55414 | $18,554.14 |
| 1,500 | $18.21081 | $27,316.21 |
| 2,500 | $17.83014 | $44,575.35 |
| 3,500 | $17.60758 | $61,626.53 |

