
595D476X9020D2T | |
|---|---|
DigiKey Part Number | 718-595D476X9020D2TTR-ND - Tape & Reel (TR) 718-595D476X9020D2TCT-ND - Cut Tape (CT) 718-595D476X9020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X9020D2T |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9020D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.24000 | $39.24 |
| 10 | $28.32600 | $283.26 |
| 50 | $23.96160 | $1,198.08 |
| 100 | $22.61210 | $2,261.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.73466 | $10,367.33 |
| 1,000 | $20.01280 | $20,012.80 |
| 1,500 | $19.65111 | $29,476.66 |
| 2,500 | $19.25021 | $48,125.53 |
| 3,500 | $19.01569 | $66,554.91 |

