
595D476X0020D2T | |
|---|---|
DigiKey Part Number | 718-1923-2-ND - Tape & Reel (TR) 718-1923-1-ND - Cut Tape (CT) 718-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X0020D2T |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0020D2T Models |
Category | ESR (Equivalent Series Resistance) 190mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476M020AT | KEMET | 837 | 399-T494D476M020ATCT-ND | $17.51000 | Similar |
| T495X476M020ATE100 | KEMET | 2,975 | 399-5267-1-ND | $26.39000 | Similar |
| TPSE476M020R0150 | KYOCERA AVX | 114 | 478-5758-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $32.94400 | $329.44 |
| 50 | $28.00580 | $1,400.29 |
| 100 | $26.47820 | $2,647.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.89398 | $11,946.99 |
| 1,000 | $23.09321 | $23,093.21 |
| 1,500 | $22.69211 | $34,038.17 |
| 2,500 | $22.24731 | $55,618.27 |
| 3,500 | $21.98732 | $76,955.62 |

