
595D475X9035B2T | |
|---|---|
DigiKey Part Number | 718-595D475X9035B2TTR-ND - Tape & Reel (TR) 718-595D475X9035B2TCT-ND - Cut Tape (CT) 718-595D475X9035B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D475X9035B2T |
Description | CAP TANT 4.7UF 10% 35V 1611 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9035B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $11.76500 | $117.65 |
| 50 | $9.55200 | $477.60 |
| 100 | $8.86830 | $886.83 |
| 500 | $7.71142 | $3,855.71 |
| 1,000 | $7.35326 | $7,353.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.19951 | $14,399.02 |
| 4,000 | $6.95180 | $27,807.20 |
| 6,000 | $6.82767 | $40,966.02 |
| 10,000 | $6.69007 | $66,900.70 |

