
595D475X9016A2T | |
|---|---|
DigiKey Part Number | 718-595D475X9016A2TTR-ND - Tape & Reel (TR) 718-595D475X9016A2TCT-ND - Cut Tape (CT) 718-595D475X9016A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D475X9016A2T |
Description | CAP TANT 4.7UF 10% 16V 1507 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9016A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $10.63900 | $106.39 |
| 50 | $8.59580 | $429.79 |
| 100 | $7.96350 | $796.35 |
| 500 | $6.89524 | $3,447.62 |
| 1,000 | $6.56457 | $6,564.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.41817 | $12,836.34 |
| 4,000 | $6.18941 | $24,757.64 |
| 6,000 | $6.07485 | $36,449.10 |
| 10,000 | $5.94781 | $59,478.10 |

