4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D475X0016A2T

DigiKey Part Number
718-1977-2-ND - Tape & Reel (TR)
718-1977-1-ND - Cut Tape (CT)
718-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D475X0016A2T
Description
CAP TANT 4.7UF 20% 16V 1507
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D475X0016A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$10.63900$106.39
50$8.59580$429.79
100$7.96350$796.35
500$6.89524$3,447.62
1,000$6.56457$6,564.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.41817$12,836.34
4,000$6.18941$24,757.64
6,000$6.07485$36,449.10
10,000$5.94781$59,478.10
Manufacturers Standard Package