
595D336X9016C2T | |
|---|---|
DigiKey Part Number | 718-595D336X9016C2TTR-ND - Tape & Reel (TR) 718-595D336X9016C2TCT-ND - Cut Tape (CT) 718-595D336X9016C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D336X9016C2T |
Description | CAP TANT 33UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X9016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 290mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $17.50000 | $175.00 |
| 50 | $14.47980 | $723.99 |
| 100 | $13.54640 | $1,354.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.20708 | $6,103.54 |
| 1,000 | $11.70859 | $11,708.59 |
| 1,500 | $11.45883 | $17,188.25 |
| 2,500 | $11.18198 | $27,954.95 |
| 3,500 | $11.02013 | $38,570.46 |
| 5,000 | $10.86436 | $54,321.80 |
| 6,000 | $10.79050 | $64,743.00 |

