33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 290mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D336X9016C2T

DigiKey Part Number
718-595D336X9016C2TTR-ND - Tape & Reel (TR)
718-595D336X9016C2TCT-ND - Cut Tape (CT)
718-595D336X9016C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D336X9016C2T
Description
CAP TANT 33UF 10% 16V 2812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 290mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D336X9016C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
290mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.05000$25.05
10$17.50000$175.00
50$14.47980$723.99
100$13.54640$1,354.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.20708$6,103.54
1,000$11.70859$11,708.59
1,500$11.45883$17,188.25
2,500$11.18198$27,954.95
3,500$11.02013$38,570.46
5,000$10.86436$54,321.80
6,000$10.79050$64,743.00
Manufacturers Standard Package