33 µF Conformal Coated Tantalum Capacitors 4 V 1611 (4028 Metric) 470mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D336X9004B2W

DigiKey Part Number
595D336X9004B2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D336X9004B2W
Description
CAP TANT 33UF 10% 4V 1611
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 4 V 1611 (4028 Metric) 470mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D336X9004B2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
470mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$5.58348$44,667.84
Manufacturers Standard Package