33 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 720mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D336X0016B2T

DigiKey Part Number
718-595D336X0016B2TTR-ND - Tape & Reel (TR)
718-595D336X0016B2TCT-ND - Cut Tape (CT)
718-595D336X0016B2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D336X0016B2T
Description
CAP TANT 33UF 20% 16V 1611
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 720mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D336X0016B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
720mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.38000$17.38
10$11.76500$117.65
50$9.55200$477.60
100$8.86830$886.83
500$7.71142$3,855.71
1,000$7.35326$7,353.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.19951$14,399.02
4,000$6.95180$27,807.20
6,000$6.82767$40,966.02
10,000$6.69007$66,900.70
Manufacturers Standard Package