
595D225X9020A2T | |
|---|---|
DigiKey Part Number | 718-595D225X9020A2TTR-ND - Tape & Reel (TR) 718-595D225X9020A2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 595D225X9020A2T |
Description | CAP TANT 2.2UF 10% 20V 1507 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9020A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $9.71700 | $97.17 |
| 50 | $7.80600 | $390.30 |
| 100 | $7.21620 | $721.62 |
| 500 | $6.21808 | $3,109.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.65486 | $11,309.72 |

