Direct
Upgrade
Upgrade
Similar
Similar

595D225X9010T2T | |
|---|---|
DigiKey Part Number | 595D225X9010T2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X9010T2T |
Description | CAP TANT 2.2UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9010T2T Models |
Category | ESR (Equivalent Series Resistance) 8.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D225X9010T4T | Vishay Sprague | 0 | 595D225X9010T4T-ND | $28.63180 | Direct |
| 595D225X9016T2T | Vishay Sprague | 0 | 595D225X9016T2T-ND | $9.44525 | Upgrade |
| TAJP225K020RNJ | KYOCERA AVX | 0 | TAJP225K020RNJ-ND | $2.66521 | Upgrade |
| TAJR225K010RNJ | KYOCERA AVX | 3,829 | 478-11069-1-ND | $4.28000 | Similar |
| TAJR225K010SNJ | KYOCERA AVX | 0 | TAJR225K010SNJ-ND | $1.06632 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.44525 | $23,613.12 |




